
16-Bit Digital Signal Processor (DSP) microcontroller with 80MHz clock speed and 64KB FLASH memory. Features a 16-bit data bus, 5KB RAM, and operates from 3V to 3.6V supply. Includes SPI, CAN, SCI, and EBI/EMI interfaces, along with POR, PWM, and WDT peripherals. Packaged in a 100-pin LQFP (14x14) for surface mounting, with an operating temperature range of -40°C to 85°C.
NXP DSP56F803BU80 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Halogen Free | Not Halogen Free |
| Input Capacitance | 8pF |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 5KB |
| RoHS Compliant | No |
| Series | 56F8xx |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP DSP56F803BU80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
