16-bit Digital Signal Processor operating at a maximum clock frequency of 80MHz. Features a 144-terminal, 20mm x 20mm QUAD PQFP package. Designed for industrial temperature ranges from -40°C to 85°C, with a nominal supply voltage of 3.3V (3V to 3.6V range). Includes 16-bit external data and address bus widths, and a maximum supply current of 152mA.
NXP DSP56F805FV80E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 152 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP DSP56F805FV80E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.