
The DSP56F807PY80 is a 16-bit digital signal processor from NXP, operating at a maximum frequency of 80MHz. It features 120KB of FLASH memory and 12KB of RAM, with 32 programmable I/Os and 4 timers/counters. The device is packaged in a 40-pin LQFP package and is designed for use in a variety of applications. The operating supply voltage is 3.3V, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
NXP DSP56F807PY80 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Halogen Free | Not Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 120KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 12KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP DSP56F807PY80 to view detailed technical specifications.
No datasheet is available for this part.