16-bit Digital Signal Processor operating at a maximum clock frequency of 80MHz. Features a 16-bit external data bus and 16-bit address bus. Housed in a 160-terminal PQFP package with QUAD terminal position, measuring 24mm in width and 24mm in length. Designed for industrial temperature grades, with a minimum operating temperature of -40°C and a maximum of 85°C. Nominal supply voltage is 3.3V, with a range of 3V to 3.6V, and a maximum supply current of 220mA.
NXP DSP56F807PY80E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 220 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP DSP56F807PY80E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.