
16-bit Digital Signal Processor (DSP) operating at 80MHz, featuring a 120KB FLASH memory and 12KB RAM. This surface mount device utilizes a MAPBGA package and supports SPI, CAN, SCI, and EBI/EMI interfaces. It includes 32 programmable I/Os, 4 timers/counters, and peripherals such as POR, PWM, and WDT. Operating voltage ranges from 3V to 3.6V, with an operating temperature range of -40°C to 85°C.
NXP DSP56F807VF80 technical specifications.
| Package/Case | MAPBGA |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 120KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 630 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | No |
| Series | 56F8xx |
| Watchdog Timer | Yes |
| Weight | 0.019221oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP DSP56F807VF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
