NXP DSP56F826BU80 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Not Halogen Free |
| Interface | SPI, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 46 |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 2.5V |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 9KB |
| RoHS Compliant | No |
| Series | 56F8xx |
| RoHS | Not Compliant |
Download the complete datasheet for NXP DSP56F826BU80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
