
16-bit Digital Signal Processor (DSP) operating at 80MHz, featuring an ARM core architecture. This surface-mount component offers 64KB of FLASH memory and 9KB of RAM, with a 16-bit data bus width. It includes SPI, SCI, and EBI/EMI interfaces, 46 programmable I/Os, and 2 timers/counters. The device supports a supply voltage range of 2.25V to 2.75V, a maximum I/O voltage of 3.3V, and operates between -40°C and 85°C. This RoHS compliant component is packaged in LQFP.
NXP DSP56F826BU80E technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Density | 64KB |
| Frequency | 80MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.75V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 9KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 56F8xx |
| Termination | SMD/SMT |
| Weight | 0.022942oz |
| RoHS | Compliant |
Download the complete datasheet for NXP DSP56F826BU80E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
