NXP DSPA56720AG technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 24b |
| Frequency | 200MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP DSPA56720AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
