NXP DSPB56364FU100R2 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 24b |
| Max Frequency | 100MHz |
| Memory Size | 24KB |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 9KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP DSPB56364FU100R2 to view detailed technical specifications.
No datasheet is available for this part.