NXP DSPB56371AF150 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 24b |
| Frequency | 150MHz |
| Interface | I2C, SPI |
| Max Frequency | 150MHz |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Memory Size | 192KB |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 264KB |
| RoHS Compliant | Yes |
| Series | DSP56K/Symphony |
| RoHS | Compliant |
Download the complete datasheet for NXP DSPB56371AF150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
