NXP DSPB56371AF180 technical specifications.
| Number of Terminals | 80 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Bit Size | 24 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP DSPB56371AF180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.