NXP DSPB56374AFC technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 24b |
| Frequency | 150MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.46V |
| Memory Size | 24KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 450 |
| Packaging | Tray |
| RAM Size | 54KB |
| RoHS Compliant | Yes |
| Series | DSP56K/Symphony |
| Weight | 0.022489oz |
| RoHS | Compliant |
Download the complete datasheet for NXP DSPB56374AFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
