NXP DSPB56720CAG technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 24b |
| Frequency | 200MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 744KB |
| RoHS Compliant | Yes |
| Series | DSP56K/Symphony |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP DSPB56720CAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
