High-performance digital signal processor featuring a 200MHz maximum clock frequency. This component operates within a commercial temperature range of 0°C to 70°C, with a nominal supply voltage of 1.2V. Housed in an 80-terminal PQFP package (S-PQFP-G80), it offers a 14mm x 14mm footprint.
NXP DSPB56725AF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 200 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP DSPB56725AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.