The DSPC56371AF150 is a 24-bit digital signal processor from NXP, packaged in an LQFP package. It has a maximum frequency of 150MHz and a memory size of 192KB and 264KB RAM. The device is halogen free and RoHS compliant. It is available in a tray packaging option.
NXP DSPC56371AF150 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 24b |
| Halogen Free | Halogen Free |
| Max Frequency | 150MHz |
| Memory Size | 192KB |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 264KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP DSPC56371AF150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.