NXP EC103D1412 technical specifications.
| Package/Case | TO-226-3 |
| Current Rating | 500mA |
| Hold Current | 5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RMS Current (Irms) | 800mA |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for NXP EC103D1412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
