32-bit RISC microcontroller featuring 8192 bytes of RAM and 32768 words of FLASH ROM. Operates at a maximum clock frequency of 25 MHz with a supply voltage range of 2.6V to 3.6V. Offers 22 I/O lines and includes a DAC. Packaged in a 33-terminal S-PQCC-N33 (7x7mm) configuration, suitable for industrial applications with an operating temperature range of -40°C to 85°C.
NXP EM783-MC3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 33 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N33 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.6 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 8192 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP EM783-MC3 to view detailed technical specifications.
No datasheet is available for this part.