NXP F104S8A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 138 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N138 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP F104S8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.