The NXP FS32K116LFT0MFMT is a 32-bit quad-SPI microcontroller with a nominal supply voltage of 5V and a maximum clock frequency of 40MHz. It features 28 I/O lines and supports PWM channels, ADC, and DMA channels. The microcontroller is packaged in the HVQCCN package type and operates within a supply voltage range of 2.7V to 5.5V.
NXP FS32K116LFT0MFMT technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| Width | 5 |
| Length | 5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP FS32K116LFT0MFMT to view detailed technical specifications.
No datasheet is available for this part.