The NXP FS32K142HRT0VLLT is a 32-bit quad core microcontroller with a maximum clock frequency of 80 MHz. It features 89 I/O lines and supports PWM channels, ADC, and DMA channels. The device operates within a supply voltage range of 2.7V to 5.5V and is packaged in a LQFP-144 format.
NXP FS32K142HRT0VLLT technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 89 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP FS32K142HRT0VLLT to view detailed technical specifications.
No datasheet is available for this part.