32-bit RISC microcontroller featuring a 40 MHz maximum clock frequency and 80 MHz speed. This integrated circuit offers 89 I/O lines and includes PWM channels, an ADC, and DMA channels. It operates with a supply voltage range of 2.7V to 5.5V, with a nominal 5V. The component is housed in a 100-terminal QUAD package measuring 14mm by 14mm.
Sign in to ask questions about the NXP FS32K144HFT0VLLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP FS32K144HFT0VLLR technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| Number of I/O Lines | 89 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP FS32K144HFT0VLLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.