The NXP FS32K146HFT0VLLT is a 32-bit quad SPI microcontroller operating on a nominal supply voltage of 5V, with a maximum frequency of 40MHz. It features 89 I/O lines and supports PWM channels, ADC, and DMA channels. The device is packaged in a 100-pin LQFP package, suitable for surface mount applications. The operating temperature range is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
NXP FS32K146HFT0VLLT technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| Number of I/O Lines | 89 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |