The NXP FS32K146HFT0VLQR is a 32-bit quad-SPI microcontroller operating at 5V with a maximum clock frequency of 40MHz. It features 128 I/O lines, 128-bit external data bus width, and 32-bit address bus width. The device includes PWM channels, an ADC, and DMA channels for enhanced functionality. The microcontroller is packaged in a 144-pin LQFP package and is suitable for various applications.
NXP FS32K146HFT0VLQR technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| Number of I/O Lines | 128 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.