The NXP FS32K146HFT0VLQT is a 32-bit quad-SPI microcontroller with a nominal supply voltage of 5V and a maximum clock frequency of 40MHz. It features 128 I/O lines and supports PWM channels, ADC, and DMA channels. The device is packaged in a 144-pin LQFP package and operates over a temperature range of unknown limits.
NXP FS32K146HFT0VLQT technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| Number of I/O Lines | 128 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP FS32K146HFT0VLQT to view detailed technical specifications.
No datasheet is available for this part.