The FS32K148HET0MLQT is a 32-bit quad-SPI microcontroller from NXP, operating on a nominal supply voltage of 5V with a minimum of 2.7V and maximum of 5.5V. It features a maximum clock frequency of 40MHz and supports 128 I/O lines. The device has 144 terminals in a quad terminal position, with a width and length of 20mm. It includes PWM channels, an ADC, and DMA channels for enhanced functionality.
NXP FS32K148HET0MLQT technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| Number of I/O Lines | 128 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP FS32K148HET0MLQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.