The NXP FS32K148HRT0VLQR is a 32-bit microcontroller with a nominal supply voltage of 5V and a maximum clock frequency of 40MHz. It features 128 I/O lines and supports PWM channels, ADC, and DMA channels. The device is packaged in a LQFP-144 quad terminal position package with a width and length of 20mm. The operating temperature range is not specified in the provided data.
NXP FS32K148HRT0VLQR technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 128 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP FS32K148HRT0VLQR to view detailed technical specifications.
No datasheet is available for this part.