
16-bit LVTTL-to-GTL/GTL+ bus transceiver, this surface mount logic IC features bidirectional data flow with 16 channels. Operating from a 3V to 3.6V supply, it offers a 3-state TTL output type with a low-level output current of 100mA and a high-level output current of -24mA. The BICMOS technology ensures a propagation delay of 7.2ns, with a non-inverting polarity. Packaged in a 64-pin TSSOP, this RoHS compliant component supports live insertion and operates within a temperature range of -40°C to 85°C.
NXP GTL1655DGG,512 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL, 3-STATE |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 7.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP GTL1655DGG,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.