
16-bit bidirectional bus transceiver, operating from 3V to 3.6V with a nominal 3.3V supply. Features 3-STATE outputs, 100mA low-level output current, and -24mA high-level output current. Supports up to 150MHz operating frequency with a 7.2ns propagation delay. Packaged in a 64-pin TSSOP for surface mounting, this lead-free and RoHS compliant BICMOS technology component is ideal for logic translation applications.
NXP GTL1655DGG,518 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Frequency-Max | 150MHz |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 7.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP GTL1655DGG,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
