NXP GTL2000DGG,118 technical specifications.
| Package/Case | TSSOP |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 22 |
| Number of Channels | 22 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5ns |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP GTL2000DGG,118 to view detailed technical specifications.
No datasheet is available for this part.