NXP GTL2002D118 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1V |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.6V |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Propagation Delay | 250ps |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP GTL2002D118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.