NXP GTL2002GM,125 technical specifications.
| Package/Case | QFN |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 250ps |
| Weight | 0.001344oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP GTL2002GM,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
