
8-bit bidirectional low voltage translator, featuring 8 channels and 8 inputs. This BICMOS technology device operates from 0V to 5.5V with a typical operating supply voltage of 3.6V. It offers a propagation delay of 1.5ns and a turn-on delay time of 5.5ns. Packaged in a 20-pin TSSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
NXP GTL2003PW,118 technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 3.6V |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 5.5ns |
| Weight | 0.006737oz |
| RoHS | Compliant |
Download the complete datasheet for NXP GTL2003PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
