
The GTL2005PW/DG,118 is a 4-bit BICMOS translator with TTL output, operating at 3.3V supply voltage. It features a TSSOP package and is designed for surface mount applications. The device operates within a temperature range of -40°C to 85°C and has a propagation delay of 5.9ns. The translator has a quiescent current of 3mA and a supply current of 3mA. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
NXP GTL2005PW/DG,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.9ns |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Technology | BICMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP GTL2005PW/DG,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
