
NXP GTL2005PW/G-T technical specifications.
| Lead Free | Lead Free |
| Logic Function | Translator |
| Number of Bits | 4 |
| Output Type | TTL |
| RoHS | Compliant |
Download the complete datasheet for NXP GTL2005PW/G-T to view detailed technical specifications.
No datasheet is available for this part.