NXP GTL2006PW,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -16mA |
| Logic Function | Translator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Number of Channels | 13 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 51 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| Quiescent Current | 12mA |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 350ns |
| RoHS | Compliant |
Download the complete datasheet for NXP GTL2006PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
