NXP GTL2009PW technical specifications.
| Package/Case | SOT-403 |
| High Level Output Current | 30mA |
| Lead Free | Lead Free |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 16.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP GTL2009PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.