
4-bit LVTTL to GTL transceiver, surface mount, TSSOP package. Features bidirectional data flow with 32mA high and low level output current. Operates from 3V to 3.6V supply with a typical 3.3V operating voltage. BICMOS technology ensures 2.8ns propagation delay. RoHS compliant and lead-free.
NXP GTL2014PW,112 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 8ns |
| Weight | 0.004949oz |
| RoHS | Compliant |
Download the complete datasheet for NXP GTL2014PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
