
4-bit LVTTL to GTL transceiver, this integrated circuit features a TSSOP package for surface mounting. It operates bidirectionally across 4 channels with a supply voltage range of 3V to 3.6V, nominal at 3.3V. Key specifications include a 5.3ns propagation delay, 4mA quiescent current, and output currents of -16mA (high) and 40mA (low). The device is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
NXP GTL2014PW,118 technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Direction | Bidirectional |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| Technology | BICMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP GTL2014PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
