
8-bit LVTTL to GTL transceiver, this integrated circuit features 8 bidirectional channels and a BICMOS technology. Operating from a 3V to 3.6V supply, it offers a 3.3V operating voltage with a quiescent current of 12mA. The device supports a high level output current of -16mA and a low level output current of 40mA, with a propagation delay of 4.7ns. Packaged in a 24-pin TSSOP for surface mounting, this lead-free and RoHS compliant component is suitable for automotive applications.
NXP GTL2018PW,118 technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.7ns |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Technology | BICMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP GTL2018PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
