NXP GTL2034PW technical specifications.
| Package/Case | SOT-402 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP GTL2034PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
