NXP HEC40106BT technical specifications.
| Package/Case | SOT-108 |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 12V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP HEC40106BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.