
The HEC4020BTT,118 is a 14-bit counter IC from NXP, featuring a negative edge trigger type and asynchronous reset. It operates over a temperature range of -40°C to 85°C and is packaged in a TSSOP package, suitable for surface mount applications. This device is part of the 4000B series and is available in quantities of 2500 per reel.
NXP HEC4020BTT,118 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for NXP HEC4020BTT,118 to view detailed technical specifications.
No datasheet is available for this part.