The HEC4021BT is an 8-bit single shift register OR gate from NXP, packaged in a surface mount SO package. It operates over a temperature range of -40°C to 125°C. This device is part of the 4000B series and is available in quantities of 2500 per reel.
NXP HEC4021BT,118 technical specifications.
| Package/Case | SO |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for NXP HEC4021BT,118 to view detailed technical specifications.
No datasheet is available for this part.