NXP HEC4066BT-Q100J technical specifications.
| Package/Case | SOIC |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for NXP HEC4066BT-Q100J to view detailed technical specifications.
No datasheet is available for this part.