The HEC4069UBT-Q100J is a 6-channel inverter logic IC from NXP, packaged in a surface-mount SO package. It operates over a temperature range of -40°C to 125°C and meets AEC-Q100 standards. This device features high-level output currents of up to 3.4mA and low-level output currents of 3.4mA. With a propagation delay of 30ns, it is suitable for high-speed applications. The quiescent current is as low as 1uA, and it is available in tape and reel packaging.
NXP HEC4069UBT-Q100J technical specifications.
| Package/Case | SO |
| High Level Output Current | 3.4mA |
| Logic Function | Inverter |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 6 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Quiescent Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for NXP HEC4069UBT-Q100J to view detailed technical specifications.
No datasheet is available for this part.