NXP HEF4000BTD technical specifications.
| Package/Case | SOT-108 |
| High Level Output Current | -3.6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4000BTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
