
CMOS NOR Gate IC featuring four independent 2-input NOR gates. Operates with a supply voltage range of 3V to 15V, with a nominal 15V. Offers a high-level output current of -4.2mA and a low-level output current of 4.2mA. Packaged in a SOT-27-1 case, this RoHS compliant component has a propagation delay of 40ns and a turn-on delay time of 25ns.
NXP HEF4001BP,652 technical specifications.
| Package/Case | SOT-27-1 |
| Height | 3.2mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 1 |
| Output Current | 2.4mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| Propagation Delay | 40ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4001BP,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
