NXP HEF4001BT652 technical specifications.
| Package/Case | SOT-108-1 |
| Height | 1.45mm |
| High Level Output Current | 3.4mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Output Current | 2.4mA |
| Package Quantity | 57 |
| Packaging | Bulk |
| Propagation Delay | 40ns |
| Quiescent Current | 1uA |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Turn-On Delay Time | 40ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4001BT652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
