
The NXP HEF4001BTD is a 4-channel logic IC with a SOT-108 package. It can operate within a supply voltage range of 3V to 15V and can withstand a maximum operating temperature of 85°C. The device features high and low level output currents of -3.6mA and 3.6mA, respectively. It is lead-free and RoHS compliant, making it suitable for environmentally friendly applications.
NXP HEF4001BTD technical specifications.
| Package/Case | SOT-108 |
| High Level Output Current | -3.6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4001BTD to view detailed technical specifications.
No datasheet is available for this part.