NXP HEF4001UBP technical specifications.
| Package/Case | PDIP |
| Logic Function | OR GATE, NOR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Elements | 4 |
| Propagation Delay | 24ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP HEF4001UBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.